337-037-544-101

Heilind Number:EDA337-037-544-101
Manufacturer:EDAC
Manufacturer Number:337-037-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-544-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB assembly projects. Crafted with precision, this connector boasts a vibrant green color and a single row configuration, offering 37 positions for reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Trust in its straight mount orientation for easy installation and secure performance. Elevate your PCB design with this essential connector, a must-have in every engineer's toolkit.