337-037-544-103

Heilind Number:EDA337-037-544-103
Manufacturer:EDAC
Manufacturer Number:337-037-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-544-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With a single row layout and 37 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.