337-037-544-104

Heilind Number:EDA337-037-544-104
Manufacturer:EDAC
Manufacturer Number:337-037-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-544-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 37 positions, ensuring seamless integration on your circuit board. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing secure and stable connections. The housing, made from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a contact material of Copper Alloy, it provides superior conductivity for your electronic components. Its green color adds a touch of style to your assembly, while the straight mount orientation allows for easy installation. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this high-quality Card Edge Connector.