337-037-544-107

Heilind Number:EDA337-037-544-107
Manufacturer:EDAC
Manufacturer Number:337-037-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-544-107

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also high-performing with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 37 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches guarantee reliable data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic setups with this essential component.