337-037-544-158

Heilind Number:EDA337-037-544-158
Manufacturer:EDAC
Manufacturer Number:337-037-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-544-158

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Engineered for reliability, it boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row design and 37 positions, it offers ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential component that promises durability, performance, and ease of use.