337-037-544-168

Heilind Number:EDA337-037-544-168
Manufacturer:EDAC
Manufacturer Number:337-037-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-544-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row layout with 37 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The green color coding not only adds a splash of vibrancy to your setup but also aids in easy identification. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component and experience enhanced functionality and performance. (Note: This is a sample description. Please make sure to verify and include any specific technical details or features relevant to your product.)