337-037-544-604

Heilind Number:EDA337-037-544-604
Manufacturer:EDAC
Manufacturer Number:337-037-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-544-604

Detailed Description

Upgrade your circuit connections with our Card Edge Connector, designed for seamless integration onto PCBs. Featuring a vibrant green color for easy identification, this connector ensures reliable power transmission with a 3A capacity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a single row layout and 37 positions, it offers ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Explore our range of connectors for seamless board-to-board integration.