337-037-544-658

Heilind Number:EDA337-037-544-658
Manufacturer:EDAC
Manufacturer Number:337-037-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-544-658

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in striking green. Designed for seamless integration on printed circuit boards, this connector boasts a single row layout with 37 positions, ensuring ample connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable and efficient power delivery. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronic components arsenal. Elevate your connectivity game with this essential component, providing the perfect link between your PCBs.