337-037-558-101

Heilind Number:EDA337-037-558-101
Manufacturer:EDAC
Manufacturer Number:337-037-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it's easily identifiable for efficient installation. With a compact design and right-angle mount orientation, it seamlessly integrates into your circuit board setup. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. Each of the 37 positions is meticulously crafted with copper alloy contacts, providing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.