337-037-558-102

Heilind Number:EDA337-037-558-102
Manufacturer:EDAC
Manufacturer Number:337-037-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 37 positions, it ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy integration. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board connections in your electronic projects.