337-037-558-104

Heilind Number:EDA337-037-558-104
Manufacturer:EDAC
Manufacturer Number:337-037-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for reliability, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and 37 positions, it offers seamless integration on your board. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Perfect for space-saving applications, its right-angle mount orientation is versatile and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore its potential in our wide range of PCB connectors.