337-037-558-107

Heilind Number:EDA337-037-558-107
Manufacturer:EDAC
Manufacturer Number:337-037-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green hue, this connector offers a seamless interface for your PCB needs. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in usage. The copper alloy contact material guarantees efficient conductivity, while the 37 positions cater to various connection requirements. Its right angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.