337-037-558-108

Heilind Number:EDA337-037-558-108
Manufacturer:EDAC
Manufacturer Number:337-037-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it offers efficient power transmission with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures long-lasting reliability. With 37 positions and a single-row configuration, it provides seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.