337-037-558-168

Heilind Number:EDA337-037-558-168
Manufacturer:EDAC
Manufacturer Number:337-037-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing guarantees durability in any operating environment. Featuring a single row design and 37 contact positions, it facilitates seamless board-to-board connections. The use of copper alloy for the contacts guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a right-angle mount orientation, it offers flexibility in installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.