337-037-558-602

Heilind Number:EDA337-037-558-602
Manufacturer:EDAC
Manufacturer Number:337-037-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The green color and right-angle mount orientation offer versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy connection. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your setup with this essential component for optimal circuit board connectivity.