337-037-558-603

Heilind Number:EDA337-037-558-603
Manufacturer:EDAC
Manufacturer Number:337-037-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector offers a seamless interface for your electronic components. With a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row design with 37 positions, it facilitates efficient connections. The copper alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your circuit boards with this essential connector for seamless performance.