337-037-558-604

Heilind Number:EDA337-037-558-604
Manufacturer:EDAC
Manufacturer Number:337-037-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-604

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 37 positions, it offers ample room for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and durable board-to-board connections.