337-037-558-607

Heilind Number:EDA337-037-558-607
Manufacturer:EDAC
Manufacturer Number:337-037-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a vibrant green color and a single row configuration with 37 positions. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Each contact is made of robust copper alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation further optimizes space utilization in compact designs. Ideal for a wide range of applications, this connector is a must-have component for your connectivity needs.