337-037-558-612

Heilind Number:EDA337-037-558-612
Manufacturer:EDAC
Manufacturer Number:337-037-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-612

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector in vibrant green. Designed for seamless connectivity, it features a single row layout with 37 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for effortless installation. The right-angle mount orientation adds versatility to your design, making it ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component, ensuring optimal performance and longevity.