337-037-558-658

Heilind Number:EDA337-037-558-658
Manufacturer:EDAC
Manufacturer Number:337-037-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-558-658

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a low amperage rating of 3 A, it's suitable for various applications. The Copper Alloy contact material guarantees efficient signal transmission. Its single-row design with a pitch of .156 in and 37 positions offers versatility in PCB connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.