337-037-559-101

Heilind Number:EDA337-037-559-101
Manufacturer:EDAC
Manufacturer Number:337-037-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row layout with 37 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Its right-angle mount orientation facilitates easy installation, while its 3A amperage rating supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.