337-037-559-102

Heilind Number:EDA337-037-559-102
Manufacturer:EDAC
Manufacturer Number:337-037-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-102

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers efficient performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row design and 37 positions, this connector facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its right angle mount orientation adds versatility, making it suitable for various installation scenarios. Operating effortlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a dependable choice for industrial and commercial projects. Explore the endless possibilities of connectivity with this essential component.