337-037-559-103

Heilind Number:EDA337-037-559-103
Manufacturer:EDAC
Manufacturer Number:337-037-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vivid green hue. Designed for optimal performance, it features a single row configuration with 37 positions for seamless board-to-board contact. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this versatile connector.