337-037-559-104

Heilind Number:EDA337-037-559-104
Manufacturer:EDAC
Manufacturer Number:337-037-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 37 positions for optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is effortless. Its right angle mount orientation offers flexibility, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB design with this essential component.