337-037-559-107

Heilind Number:EDA337-037-559-107
Manufacturer:EDAC
Manufacturer Number:337-037-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green color, this connector boasts a single row configuration with 37 positions, delivering reliable and efficient performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic assemblies with this essential component.