337-037-559-108

Heilind Number:EDA337-037-559-108
Manufacturer:EDAC
Manufacturer Number:337-037-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With a single row layout and 37 positions, it offers ample room for secure connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB routing. Upgrade your device's performance with this essential component.