337-037-559-112

Heilind Number:EDA337-037-559-112
Manufacturer:EDAC
Manufacturer Number:337-037-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it boasts a vibrant green color and a single row configuration, featuring 37 positions for seamless integration. The connector ensures reliable power transfer, with an amperage rating of 3A, and is crafted from durable UL 94V-0 Thermoplastic Polyester for long-lasting quality. Its Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With a right-angle mount orientation, it's perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Elevate your connectivity game with this essential component.