337-037-559-168

Heilind Number:EDA337-037-559-168
Manufacturer:EDAC
Manufacturer Number:337-037-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any setting. With a single row configuration and 37 positions, it offers seamless integration for your electronic components. Crafted with precision in mind, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your next project. Elevate your connectivity game with this essential component.