337-037-559-604

Heilind Number:EDA337-037-559-604
Manufacturer:EDAC
Manufacturer Number:337-037-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed in a sleek green color, it offers seamless integration with a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 37 positions, it optimizes space efficiency on your board. The copper alloy contact material and .156-inch pitch provide excellent conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation offers flexibility in design, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Perfect for various PCB applications, this Card Edge Connector is a reliable choice for your connectivity needs.