337-037-559-607

Heilind Number:EDA337-037-559-607
Manufacturer:EDAC
Manufacturer Number:337-037-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-037-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-037-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also designed for optimal performance. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 37 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise connections. Its right-angle mount orientation makes it suitable for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Explore the possibilities with this essential component for your connectivity needs.