337-038-500-101

Heilind Number:EDA337-038-500-101
Manufacturer:EDAC
Manufacturer Number:337-038-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-500-101

Detailed Description

Introducing our Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Featuring a sleek design in vibrant green, this connector is not only visually appealing but also boasts impressive performance. With a high amperage rating of 3A, it ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row layout with 38 positions offers seamless integration with your circuit board. Made with copper alloy contacts and a pitch of .156 inches, it ensures secure and stable connections. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in this essential component for seamless and reliable board-to-board connectivity in your projects.