337-038-500-102

Heilind Number:EDA337-038-500-102
Manufacturer:EDAC
Manufacturer Number:337-038-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-500-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and efficient addition to any PCB setup. Boasting a vibrant green hue, it not only stands out visually but also delivers superior performance, supporting an amperage of 3 A with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. Featuring a single row design with 38 positions, this connector ensures seamless connectivity for your devices. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, offers reliable transmission of signals. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connector game with this essential component.