337-038-500-158

Heilind Number:EDA337-038-500-158
Manufacturer:EDAC
Manufacturer Number:337-038-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-500-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a straight mount orientation for easy installation. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and long-lasting connections. Featuring 38 positions in a single row, it provides ample connectivity for your electronic components. With a low pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. Rated for an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.