337-038-500-168

Heilind Number:EDA337-038-500-168
Manufacturer:EDAC
Manufacturer Number:337-038-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-500-168

Detailed Description

Enhance connectivity within your circuitry with this Card Edge Connector, designed for seamless integration on your PCB. Featuring a vibrant Green color and a single row configuration, it offers 38 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for various applications, this connector is a essential component for your connectivity needs.