337-038-500-201

Heilind Number:EDA337-038-500-201
Manufacturer:EDAC
Manufacturer Number:337-038-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration for up to 38 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your connectivity experience with this essential component.