337-038-500-602

Heilind Number:EDA337-038-500-602
Manufacturer:EDAC
Manufacturer Number:337-038-500-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-500-602

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 38 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Trust in our high-quality connector to streamline your PCB assembly process efficiently.