337-038-500-808

Heilind Number:EDA337-038-500-808
Manufacturer:EDAC
Manufacturer Number:337-038-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-500-808

Detailed Description

Enhance connectivity within electronic devices with this durable Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a vibrant green color for easy identification. Boasting a high amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With two rows of copper alloy contacts, and a pitch of .156 inches, it provides secure and efficient connections. The 38 positions available cater to diverse circuitry needs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for use in a range of applications, this card edge connector is a versatile and essential component for any electronics project.