337-038-520-102

Heilind Number:EDA337-038-520-102
Manufacturer:EDAC
Manufacturer Number:337-038-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-102

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts a vibrant green color and a single row configuration, accommodating up to 38 positions with precision. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments, with a contact material of Copper Alloy for optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your connectivity solutions with this essential component.