337-038-520-103

Heilind Number:EDA337-038-520-103
Manufacturer:EDAC
Manufacturer Number:337-038-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 38 positions, ensuring seamless integration into your electronic setup. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, offering both durability and visual appeal. Contacts made of high-quality Copper Alloy guarantee reliable power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is a must-have for your PCB projects. Elevate your connectivity experience today.