337-038-520-104

Heilind Number:EDA337-038-520-104
Manufacturer:EDAC
Manufacturer Number:337-038-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green hue. Engineered for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row design and 38 positions, it offers seamless integration on your board. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Trust in our connector to deliver superior quality and performance for your PCB needs.