337-038-520-108

Heilind Number:EDA337-038-520-108
Manufacturer:EDAC
Manufacturer Number:337-038-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green hue, it offers reliable power transmission with a 3 A amperage capacity. The single-row design boasts 38 positions, each featuring Copper Alloy contacts for optimal conductivity. With a .156-inch pitch and .2-inch row spacing, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless performance in any environment. Upgrade your device's connectivity with this essential component.