337-038-520-112

Heilind Number:EDA337-038-520-112
Manufacturer:EDAC
Manufacturer Number:337-038-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-112

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed in a vibrant green hue, this connector ensures seamless power distribution with an amperage capacity of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 38 positions, each contact is meticulously crafted from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and reliable choice for your electronic projects. Explore the full range of our connectors under the Card Edge category.