337-038-520-158

Heilind Number:EDA337-038-520-158
Manufacturer:EDAC
Manufacturer Number:337-038-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a single row layout with 38 positions, ensuring optimal performance in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable conductivity and robustness for various applications. The green exterior not only adds a touch of color but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Whether for industrial machinery or consumer electronics, our Card Edge Connector provides a dependable solution for your connectivity needs. Trust in its straight mount orientation and 3A amperage rating for consistent performance, every time. Elevate your PCB designs with this essential component.