337-038-520-168

Heilind Number:EDA337-038-520-168
Manufacturer:EDAC
Manufacturer Number:337-038-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers a visually appealing touch but also ensures seamless data transmission. With a strong amperage rating of 3A, it guarantees reliable power delivery. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent protection and longevity. With a single row design and 38 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures stable and efficient signal transfer. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Its straight mount orientation allows for convenient placement. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its quality and performance for all your board-to-board PCB connection needs.