337-038-520-201

Heilind Number:EDA337-038-520-201
Manufacturer:EDAC
Manufacturer Number:337-038-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, featuring a vibrant Green hue for easy identification. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. With two rows and 38 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.