337-038-520-203

Heilind Number:EDA337-038-520-203
Manufacturer:EDAC
Manufacturer Number:337-038-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration and a total of 38 positions, this connector ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.