337-038-520-204

Heilind Number:EDA337-038-520-204
Manufacturer:EDAC
Manufacturer Number:337-038-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-204

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliability and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. Boasting 38 positions, it offers ample connectivity for your electronic devices. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in the performance of this connector to keep your electronic systems running smoothly.