337-038-520-207

Heilind Number:EDA337-038-520-207
Manufacturer:EDAC
Manufacturer Number:337-038-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-207

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows and 38 positions, this connector offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this straight-mount connector for robust and high-performance board-to-board connections.