337-038-520-208

Heilind Number:EDA337-038-520-208
Manufacturer:EDAC
Manufacturer Number:337-038-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and copper alloy contact material, it guarantees reliable power transmission. Its two-row configuration with 38 positions offers versatile connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for straight mounting orientation, it seamlessly integrates into PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore our range of board-to-board connectors for more connectivity solutions.