337-038-520-212

Heilind Number:EDA337-038-520-212
Manufacturer:EDAC
Manufacturer Number:337-038-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-520-212

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed to meet your power needs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a reliable amperage of 3 A and 38 positions spanning across 2 rows, it ensures efficient power transmission. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for straight mounting orientation, it can withstand tough operating conditions with a temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.